Parametric Equivalent

PBSS8110T-QR | |
|---|---|
DigiKey Part Number | 1727-PBSS8110T-QRTR-ND - Tape & Reel (TR) 1727-PBSS8110T-QRCT-ND - Cut Tape (CT) 1727-PBSS8110T-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS8110T-QR |
Description | TRANS NPN 100V 1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 250mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 200mV @ 100mA, 1A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS8110T-QVL | Nexperia USA Inc. | 0 | 1727-PBSS8110T-QVLCT-ND | kr.3.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.93400 | kr.19.34 |
| 100 | kr.1.22550 | kr.122.55 |
| 500 | kr.0.91942 | kr.459.71 |
| 1.000 | kr.0.82046 | kr.820.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69450 | kr.2,083.50 |
| 6.000 | kr.0.63101 | kr.3,786.06 |
| 9.000 | kr.0.59864 | kr.5,387.76 |
| 15.000 | kr.0.56225 | kr.8,433.75 |
| 21.000 | kr.0.54071 | kr.11,354.91 |
| 30.000 | kr.0.51976 | kr.15,592.80 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |



