
PBSS5420D,115 | |
|---|---|
DigiKey Part Number | 1727-5774-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS5420D,115 |
Description | TRANS PNP 20V 4A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 4 A 80MHz 1.1 W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Power - Max 1.1 W |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 4 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 420mV @ 600mA, 6A | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.21117 | kr.3,633.51 |
| 6.000 | kr.1.15796 | kr.6,947.76 |
| Unit Price without VAT: | kr.1.21117 |
|---|---|
| Unit Price with VAT: | kr.1.51396 |

