
PBSS5350D,135 | |
---|---|
DigiKey Part Number | 1727-1200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS5350D,135 |
Description | TRANS PNP 50V 3A 6-TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 750 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5350D,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 750 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.69765 | kr.6,976.50 |
20.000 | kr.0.64136 | kr.12,827.20 |
Unit Price without VAT: | kr.0.69765 |
---|---|
Unit Price with VAT: | kr.0.87206 |