TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5250T,215

DigiKey Part Number
1727-PBSS5250T,215TR-ND - Tape & Reel (TR)
1727-PBSS5250T,215CT-ND - Cut Tape (CT)
1727-PBSS5250T,215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5250T,215
Description
TRANS PNP 50V 2A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 480 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS5250T,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Power - Max
480 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.327
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.38700kr.23.87
50kr.1.72800kr.86.40
100kr.1.51360kr.151.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.85628kr.2,568.84
6.000kr.0.77766kr.4,665.96
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500