Similar
Similar

PDTC114ET/DG/B2,21 | |
|---|---|
DigiKey Part Number | PDTC114ET/DG/B2,21-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTC114ET/DG/B2,21 |
Description | TRANS PREBIAS NPN 50V TO236AB |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) | Frequency - Transition 230 MHz |
Part Status Obsolete | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC144ECA-7-F | Diodes Incorporated | 123 | DDTC144ECA-FDICT-ND | kr.1.46000 | Similar |
| MUN2211T1G | onsemi | 44.426 | MUN2211T1GOSCT-ND | kr.1.27000 | Similar |



