PBSS5130QAZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.835
Unit Price: kr.3.78000
Datasheet
NUP1301QA-QZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5130QAZ

DigiKey Part Number
1727-2255-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS5130QAZ
Description
TRANS PNP 30V 1A DFN1010D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1 A 170MHz 325 mW Surface Mount DFN1010D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
240mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
130 @ 1A, 2V
Power - Max
325 mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1010D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes