
PBSS5130PAP,115 | |
|---|---|
DigiKey Part Number | 1727-PBSS5130PAP,115TR-ND - Tape & Reel (TR) 1727-PBSS5130PAP,115CT-ND - Cut Tape (CT) 1727-PBSS5130PAP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5130PAP,115 |
Description | TRANS 2PNP 30V 1A 6HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 1A 125MHz 510mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Category | Power - Max 510mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30V | Package / Case 6-UFDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 280mV @ 50mA, 1A | Supplier Device Package 6-HUSON (2x2) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 500mA, 2V |

