Similar

PBSS4630PA,115 | |
|---|---|
DigiKey Part Number | 1727-4345-2-ND - Tape & Reel (TR) 1727-4345-1-ND - Cut Tape (CT) 1727-4345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4630PA,115 |
Description | TRANS NPN 30V 6A 3HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 6 A 115MHz 2.1 W Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 260 @ 2A, 2V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 115MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case 3-PowerUDFN |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package 3-HUSON (2x2) |
Vce Saturation (Max) @ Ib, Ic 275mV @ 300mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS40501UW3T2G | onsemi | 258.088 | NSS40501UW3T2GOSCT-ND | kr.8.56000 | Similar |


