Similar



PBSS4360XF | |
|---|---|
DigiKey Part Number | 1727-PBSS4360XFTR-ND - Tape & Reel (TR) 1727-PBSS4360XFCT-ND - Cut Tape (CT) 1727-PBSS4360XFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4360XF |
Description | TRANS NPN 60V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 75MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 1.35 W |
Mfr | Frequency - Transition 75MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 300mA, 3A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR533PT100 | Rohm Semiconductor | 289 | 2SCR533PT100CT-ND | kr.6.21000 | Similar |
| DXT651-13 | Diodes Incorporated | 5.468 | DXT651-13DICT-ND | kr.5.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.95900 | kr.19.59 |
| 100 | kr.1.23880 | kr.123.88 |
| 500 | kr.0.92792 | kr.463.96 |
| 1.000 | kr.0.82731 | kr.827.31 |
| 2.000 | kr.0.74261 | kr.1,485.22 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |



