Bipolar (BJT) Transistor NPN 60 V 3 A 160MHz 600 mW Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4360PAS-QX

DigiKey Part Number
1727-PBSS4360PAS-QXTR-ND - Tape & Reel (TR)
1727-PBSS4360PAS-QXCT-ND - Cut Tape (CT)
1727-PBSS4360PAS-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4360PAS-QX
Description
TRANS NPN 60V 3A 3HUSON
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 160MHz 600 mW Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
PBSS4360PAS-QX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 5V
Mfr
Power - Max
600 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
160MHz
Part Status
Active
Operating Temperature
175°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
3 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
60 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
325mV @ 300mA, 3A
Package / Case
3-PowerUDFN
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
3-HUSON (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.19000kr.5.19
10kr.3.21800kr.32.18
100kr.2.07360kr.207.36
500kr.1.58096kr.790.48
1.000kr.1.42199kr.1,421.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.21991kr.3,659.73
6.000kr.1.11809kr.6,708.54
9.000kr.1.06620kr.9,595.80
15.000kr.1.00790kr.15,118.50
21.000kr.0.97338kr.20,440.98
30.000kr.0.93983kr.28,194.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.19000
Unit Price with VAT:kr.6.48750