Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PBSS4350T,215 | |
|---|---|
DigiKey Part Number | 1727-5113-2-ND - Tape & Reel (TR) 1727-5113-1-ND - Cut Tape (CT) 1727-5113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4350T,215 |
Description | TRANS NPN 50V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 540 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4350T,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 540 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 370mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2812N6-CPA-TB-E | onsemi | 12.126.790 | 2SC2812N6-CPA-TB-E-ND | kr.21.52150 | Similar |
| 2SC3325-Y,LF | Toshiba Semiconductor and Storage | 15.781 | 2SC3325-YLFCT-ND | kr.83.01000 | Similar |
| 50C02CH-TL-E | onsemi | 28.213 | 50C02CH-TL-EOSCT-ND | kr.196.77000 | Similar |
| BC817-40LT1G | onsemi | 0 | BC817-40LT1GOSCT-ND | kr.52.27000 | Similar |
| FMMT413TD | Diodes Incorporated | 5.101 | FMMT413TDCT-ND | kr.2,056.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.64800 | kr.16.48 |
| 100 | kr.1.03850 | kr.103.85 |
| 500 | kr.0.77310 | kr.386.55 |
| 1.000 | kr.0.68732 | kr.687.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57812 | kr.1,734.36 |
| 6.000 | kr.0.52304 | kr.3,138.24 |
| 9.000 | kr.0.49494 | kr.4,454.46 |
| 15.000 | kr.0.46337 | kr.6,950.55 |
| 21.000 | kr.0.44466 | kr.9,337.86 |
| 30.000 | kr.0.42648 | kr.12,794.40 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |








