
PBSS4160V,115 | |
|---|---|
DigiKey Part Number | 1727-5746-2-ND - Tape & Reel (TR) 1727-5746-1-ND - Cut Tape (CT) 1727-5746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4160V,115 |
Description | TRANS NPN 60V 0.9A SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 900 mA 220MHz 500 mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4160V,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 900 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.31700 | kr.23.17 |
| 50 | kr.1.67420 | kr.83.71 |
| 100 | kr.1.46500 | kr.146.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79330 | kr.3,173.20 |
| 8.000 | kr.0.72221 | kr.5,777.68 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

