Similar

PBSS4160TVL | |
|---|---|
DigiKey Part Number | 1727-PBSS4160TVLTR-ND - Tape & Reel (TR) 1727-PBSS4160TVLCT-ND - Cut Tape (CT) 1727-PBSS4160TVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4160TVL |
Description | TRANS NPN 60V 1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 220MHz 400 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4160TVL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 1mA, 5V |
Mfr | Power - Max 400 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 220MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 250mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMTL619TA | Diodes Incorporated | 3.393 | FMMTL619TADICT-ND | kr.4.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32040 | kr.3,204.00 |
| 20.000 | kr.0.29167 | kr.5,833.40 |
| 30.000 | kr.0.27739 | kr.8,321.70 |
| Unit Price without VAT: | kr.0.32040 |
|---|---|
| Unit Price with VAT: | kr.0.40050 |


