PBSS4160T,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.04000
Datasheet

Direct


onsemi
In Stock: 903
Unit Price: kr.4.31000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8.631
Unit Price: kr.3.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.004
Unit Price: kr.1.46000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 220MHz 400 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4160T,215

DigiKey Part Number
1727-3939-2-ND - Tape & Reel (TR)
1727-3939-1-ND - Cut Tape (CT)
1727-3939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4160T,215
Description
TRANS NPN 60V 1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 220MHz 400 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS4160T,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 5V
Mfr
Power - Max
400 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
220MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-236AB
Vce Saturation (Max) @ Ib, Ic
250mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSS4160T-7Diodes Incorporated0DSS4160T-7DICT-NDkr.3.04000Direct
NSS60201LT1Gonsemi903NSS60201LT1GOSCT-NDkr.4.31000Direct
CMPT491E TR PBFREECentral Semiconductor Corp8.6311514-CMPT491ETRPBFREECT-NDkr.3.23000Similar
SSTA06HZGT116Rohm Semiconductor3.004SSTA06HZGT116CT-NDkr.1.46000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.18600kr.11.86
100kr.0.74050kr.74.05
500kr.0.54588kr.272.94
1.000kr.0.48273kr.482.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40229kr.1,206.87
6.000kr.0.36168kr.2,170.08
9.000kr.0.34097kr.3,068.73
15.000kr.0.31767kr.4,765.05
21.000kr.0.30386kr.6,381.06
30.000kr.0.29044kr.8,713.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250