Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 450 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4140T,235

DigiKey Part Number
1727-5743-2-ND - Tape & Reel (TR)
1727-5743-1-ND - Cut Tape (CT)
1727-5743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4140T,235
Description
TRANS NPN 40V 1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 450 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS4140T,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Mfr
Power - Max
450 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-236AB
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMMT491ATADiodes Incorporated2.302FMMT491ACT-NDkr.3.30000Direct
NSS40201LT1Gonsemi218NSS40201LT1GOSCT-NDkr.3.87000Direct
ZXTN2040FTADiodes Incorporated5.596ZXTN2040FCT-NDkr.3.87000Direct
BC817-16LT1Gonsemi35BC817-16LT1GOSCT-NDkr.0.89000Similar
BC817-16LT3Gonsemi16.098BC817-16LT3GOSCT-NDkr.0.89000Similar
In-Stock: 5.235
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.79400kr.17.94
100kr.1.13230kr.113.23
500kr.0.84550kr.422.75
1.000kr.0.75281kr.752.81
2.000kr.0.67464kr.1,349.28
5.000kr.0.58990kr.2,949.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.33591kr.3,359.10
20.000kr.0.30579kr.6,115.80
30.000kr.0.29044kr.8,713.20
50.000kr.0.27319kr.13,659.50
70.000kr.0.26297kr.18,407.90
100.000kr.0.25303kr.25,303.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000