
PBSS4140DPN/DG/B2,115 | |
|---|---|
DigiKey Part Number | 2156-PBSS4140DPN/DG/B2,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | PBSS4140DPN/DG/B2,115 |
Description | TRANS NPN/PNP 40V 1A 6-TSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 1A 150MHz 370mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V / 300 @ 100mA, 5V | |
Power - Max | 370mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | kr.5.41799 | kr.1,939.64 |
| Unit Price without VAT: | kr.5.41799 |
|---|---|
| Unit Price with VAT: | kr.6.77249 |


