
PBSS4140DPN,115 | |
|---|---|
DigiKey Part Number | 1727-3896-2-ND - Tape & Reel (TR) 1727-3896-1-ND - Cut Tape (CT) 1727-3896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4140DPN,115 |
Description | TRANS NPN/PNP 40V 1A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 1A 150MHz 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4140DPN,115 Models |
Category | Power - Max 600mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23800 | kr.22.38 |
| 100 | kr.1.42210 | kr.142.21 |
| 500 | kr.1.07006 | kr.535.03 |
| 1.000 | kr.0.95633 | kr.956.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81167 | kr.2,435.01 |
| 6.000 | kr.0.73873 | kr.4,432.38 |
| 9.000 | kr.0.70154 | kr.6,313.86 |
| 15.000 | kr.0.65976 | kr.9,896.40 |
| 21.000 | kr.0.63501 | kr.13,335.21 |
| 30.000 | kr.0.61095 | kr.18,328.50 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |






