
PBSS4112PANP,115 | |
|---|---|
DigiKey Part Number | 1727-1068-2-ND - Tape & Reel (TR) 1727-1068-1-ND - Cut Tape (CT) 1727-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4112PANP,115 |
Description | TRANS NPN/PNP 120V 1A 6HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 120V 1A 120MHz 510mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 120V | |
Vce Saturation (Max) @ Ib, Ic | 120mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 500mA, 2V | |
Power - Max | 510mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.27000 | kr.6.27 |
| 10 | kr.3.89800 | kr.38.98 |
| 50 | kr.2.85440 | kr.142.72 |
| 100 | kr.2.51580 | kr.251.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.48350 | kr.4,450.50 |
| 6.000 | kr.1.36046 | kr.8,162.76 |
| Unit Price without VAT: | kr.6.27000 |
|---|---|
| Unit Price with VAT: | kr.7.83750 |










