
PBSS4041PT,215 | |
---|---|
DigiKey Part Number | 1727-4334-2-ND - Tape & Reel (TR) 1727-4334-1-ND - Cut Tape (CT) 1727-4334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4041PT,215 |
Description | TRANS PNP 60V 2.7A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2.7 A 150MHz 1.1 W Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4041PT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.7 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 1A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.89000 | kr.5.89 |
10 | kr.3.62900 | kr.36.29 |
50 | kr.2.65340 | kr.132.67 |
100 | kr.2.33660 | kr.233.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.36939 | kr.4,108.17 |
6.000 | kr.1.25403 | kr.7,524.18 |
Unit Price without VAT: | kr.5.89000 |
---|---|
Unit Price with VAT: | kr.7.36250 |