Similar
Similar
Similar

PBSS4041PT,215 | |
|---|---|
DigiKey Part Number | 1727-4334-2-ND - Tape & Reel (TR) 1727-4334-1-ND - Cut Tape (CT) 1727-4334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4041PT,215 |
Description | TRANS PNP 60V 2.7A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2.7 A 150MHz 1.1 W Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4041PT,215 Models |
Category | Power - Max 1.1 W |
Mfr | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 2.7 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 360mV @ 300mA, 3A | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 1A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2STR2160 | STMicroelectronics | 11.168 | 497-15677-1-ND | kr.4.82000 | Similar |
| FMMT551TA | Diodes Incorporated | 4.540 | FMMT551CT-ND | kr.4.31000 | Similar |
| FSB660A | onsemi | 66 | FSB660ACT-ND | kr.4.69000 | Similar |
| NSS60200LT1G | onsemi | 16.125 | NSS60200LT1GOSCT-ND | kr.3.80000 | Similar |
| ZXTP2039FTA | Diodes Incorporated | 4.363 | ZXTP2039FCT-ND | kr.3.55000 | Similar |





