


PBSS4041NX-QX | |
---|---|
DigiKey Part Number | 1727-PBSS4041NX-QXTR-ND - Tape & Reel (TR) 1727-PBSS4041NX-QXCT-ND - Cut Tape (CT) 1727-PBSS4041NX-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4041NX-QX |
Description | PBSS4041NX-Q/SOT89/MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6.2 A 130MHz 600 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 40mA, 4A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.29000 | kr.4.29 |
10 | kr.3.02100 | kr.30.21 |
50 | kr.2.51000 | kr.125.50 |
100 | kr.2.35200 | kr.235.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.00058 | kr.2,000.58 |
2.000 | kr.1.93219 | kr.3,864.38 |
Unit Price without VAT: | kr.4.29000 |
---|---|
Unit Price with VAT: | kr.5.36250 |