
PBSS4032NZ,115 | |
|---|---|
DigiKey Part Number | 1727-5099-2-ND - Tape & Reel (TR) 1727-5099-1-ND - Cut Tape (CT) 1727-5099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4032NZ,115 |
Description | TRANS NPN 30V 4.9A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 4.9 A 145MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 145MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 4.9 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 340mV @ 270mA, 5.4A | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS303NZ,135 | Nexperia USA Inc. | 341 | 1727-5727-1-ND | kr.8.12000 | Similar |
| FZT1051ATA | Diodes Incorporated | 42.608 | FZT1051ACT-ND | kr.10.02000 | Similar |
| FZT1051ATC | Diodes Incorporated | 0 | FZT1051ATC-ND | kr.2.09918 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.51400 | kr.45.14 |
| 100 | kr.2.96330 | kr.296.33 |
| 500 | kr.2.29584 | kr.1,147.92 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

