PBSS4032ND,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.170
Unit Price: kr.6.28000
Datasheet

Similar


onsemi
In Stock: 4.659
Unit Price: kr.3.36000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 3.5 A 135MHz 1 W Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4032ND,115

DigiKey Part Number
1727-4339-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS4032ND,115
Description
TRANS NPN 30V 3.5A 6-TSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 3.5 A 135MHz 1 W Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1 W
Mfr
Frequency - Transition
135MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
3.5 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
SC-74, SOT-457
Vce Saturation (Max) @ Ib, Ic
300mV @ 400mA, 4A
Supplier Device Package
6-TSOP
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS30201MR6T1Gonsemi5.170488-NSS30201MR6T1GCT-NDkr.6.28000Similar
NSVT489AMT1Gonsemi4.659NSVT489AMT1GOSCT-NDkr.3.36000Similar
Obsolete
This product is no longer manufactured. View Substitutes