Bipolar (BJT) Transistor Array 2 PNP (Dual) 15V 500mA 280MHz 200mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS3515VS,115

DigiKey Part Number
1727-5741-2-ND - Tape & Reel (TR)
1727-5741-1-ND - Cut Tape (CT)
1727-5741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS3515VS,115
Description
TRANS 2PNP 15V 500MA SOT-666
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 15V 500mA 280MHz 200mW Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
PBSS3515VS,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 100mA, 2V
Manufacturer
Nexperia USA Inc.
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
280MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
15V
Supplier Device Package
SOT-666
Vce Saturation (Max) @ Ib, Ic
250mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858CDXV6T1Gonsemi1.756BC858CDXV6T1GOSCT-NDkr.1.52000Similar
NST30010MXV6T1Gonsemi13NST30010MXV6T1GOSCT-NDkr.4.18000Similar
In-Stock: 905
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.44700kr.24.47
100kr.1.56340kr.156.34
500kr.1.18026kr.590.13
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750