PBSS304PZ,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.73000
Datasheet

Similar


onsemi
In Stock: 9.729
Unit Price: kr.5.96000
Datasheet

Similar


onsemi
In Stock: 12.251
Unit Price: kr.6.09000
Datasheet

Similar


onsemi
In Stock: 5.851
Unit Price: kr.4.18000
Datasheet

Similar


onsemi
In Stock: 34.000
Unit Price: kr.3.80400
Bipolar (BJT) Transistor PNP 60 V 4.5 A 130MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS304PZ,135

DigiKey Part Number
1727-5734-2-ND - Tape & Reel (TR)
1727-5734-1-ND - Cut Tape (CT)
1727-5734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS304PZ,135
Description
TRANS PNP 60V 4.5A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 4.5 A 130MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
2 W
Mfr
Frequency - Transition
130MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
4.5 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
375mV @ 225mA, 4.5A
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZT2907A-13Diodes Incorporated0DZT2907ADICT-NDkr.2.73000Similar
NSS60600MZ4T1Gonsemi9.729NSS60600MZ4T1GOSCT-NDkr.5.96000Similar
NZT660Aonsemi12.251NZT660ACT-NDkr.6.09000Similar
PZT751T1Gonsemi5.851PZT751T1GOSCT-NDkr.4.18000Similar
SSVPZT751T1Gonsemi34.000SSVPZT751T1G-NDkr.3.80400Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes