
PBSS304NZ,135 | |
|---|---|
DigiKey Part Number | 1727-5732-2-ND - Tape & Reel (TR) 1727-5732-1-ND - Cut Tape (CT) 1727-5732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS304NZ,135 |
Description | TRANS NPN 60V 5.2A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5.2 A 130MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS304NZ,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 280mV @ 260mA, 5.2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 10 | kr.5.19700 | kr.51.97 |
| 50 | kr.3.83480 | kr.191.74 |
| 100 | kr.3.39460 | kr.339.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.98442 | kr.7,937.68 |
| 8.000 | kr.1.83588 | kr.14,687.04 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |

