Direct
Similar
Similar
Similar
Similar

PBSS304NZ,135 | |
|---|---|
DigiKey Part Number | 1727-5732-2-ND - Tape & Reel (TR) 1727-5732-1-ND - Cut Tape (CT) 1727-5732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS304NZ,135 |
Description | TRANS NPN 60V 5.2A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5.2 A 130MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS304NZ,135 Models |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 130MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 5.2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 280mV @ 260mA, 5.2A | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS60601MZ4T1G | onsemi | 10.463 | NSS60601MZ4T1GOSCT-ND | kr.6.59000 | Direct |
| 2STN1360 | STMicroelectronics | 10.076 | 497-5212-1-ND | kr.5.39000 | Similar |
| BCP55 | onsemi | 3.245 | BCP55FSCT-ND | kr.5.14000 | Similar |
| BCP55H6327XTSA1 | Infineon Technologies | 46.000 | BCP55H6327XTSA1-ND | kr.1.20460 | Similar |
| BCP55TA | Diodes Incorporated | 112 | BCP55CT-ND | kr.2.92000 | Similar |






