Similar
Similar
Similar
Similar



PBSS304NX,115 | |
|---|---|
DigiKey Part Number | 1727-5731-2-ND - Tape & Reel (TR) 1727-5731-1-ND - Cut Tape (CT) 1727-5731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS304NX,115 |
Description | TRANS NPN 60V 4.7A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4.7 A 130MHz 2.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS304NX,115 Models |
Category | Power - Max 2.1 W |
Mfr | Frequency - Transition 130MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 4.7 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 245mV @ 235mA, 4.7A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5824T100Q | Rohm Semiconductor | 47 | 2SC5824T100QCT-ND | kr.6.34000 | Similar |
| 2SC5824T100R | Rohm Semiconductor | 264 | 2SC5824T100RCT-ND | kr.6.34000 | Similar |
| 2SCR544PHZGT100 | Rohm Semiconductor | 647 | 846-2SCR544PHZGT100CT-ND | kr.7.10000 | Similar |
| 2STF1360 | STMicroelectronics | 88 | 497-5211-1-ND | kr.5.14000 | Similar |
| ZXTN25060BZTA | Diodes Incorporated | 0 | ZXTN25060BZCT-ND | kr.6.97000 | Similar |





