PBSS303PZ,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 318
Unit Price: kr.6.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 26
Unit Price: kr.4.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.077
Unit Price: kr.7.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.88533
Datasheet

Similar


Diodes Incorporated
In Stock: 309
Unit Price: kr.11.67000
Datasheet

Similar


onsemi
In Stock: 4.000
Unit Price: kr.1.33140
Datasheet

Similar


STMicroelectronics
In Stock: 1.527
Unit Price: kr.6.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.798
Unit Price: kr.10.78000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.453
Unit Price: kr.10.40000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 5.3 A 130MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS303PZ,135

DigiKey Part Number
1727-5730-2-ND - Tape & Reel (TR)
1727-5730-1-ND - Cut Tape (CT)
1727-5730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS303PZ,135
Description
TRANS PNP 30V 5.3A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 5.3 A 130MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PBSS303PZ,135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
2 W
Mfr
Frequency - Transition
130MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
5.3 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
265mV @ 265mA, 5.3A
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 1A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2STN2540STMicroelectronics318497-5901-1-NDkr.6.15000Similar
DMJT9435-13Diodes Incorporated2631-DMJT9435-13CT-NDkr.4.82000Similar
FZT549TADiodes Incorporated3.07731-FZT549TACT-NDkr.7.73000Similar
FZT589TADiodes Incorporated0FZT589TADI-NDkr.1.88533Similar
FZT949TADiodes Incorporated309FZT949CT-NDkr.11.67000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes