Similar
Similar



PBSS303PX,115 | |
|---|---|
DigiKey Part Number | 1727-5729-2-ND - Tape & Reel (TR) 1727-5729-1-ND - Cut Tape (CT) 1727-5729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS303PX,115 |
Description | TRANS PNP 30V 5.1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 5.1 A 130MHz 2.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 2.1 W |
Mfr | Frequency - Transition 130MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 5.1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 230mV @ 255mA, 5.1A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR542PT100 | Rohm Semiconductor | 1.353 | 2SAR542PT100CT-ND | kr.7.42000 | Similar |
| ZXTP2008ZTA | Diodes Incorporated | 41.011 | ZXTP2008ZCT-ND | kr.9.76000 | Similar |



