PBSS301ND,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.974
Unit Price: kr.6.53000
Datasheet

Similar


onsemi
In Stock: 5.170
Unit Price: kr.6.28000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 4 A 100MHz 1.1 W Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS301ND,115

DigiKey Part Number
1727-3892-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS301ND,115
Description
TRANS NPN 20V 4A 6-TSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 4 A 100MHz 1.1 W Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2A, 2V
Mfr
Power - Max
1.1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4 A
Package / Case
SC-74, SOT-457
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
6-TSOP
Vce Saturation (Max) @ Ib, Ic
420mV @ 600mA, 6A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS20201MR6T1Gonsemi2.974NSS20201MR6T1GOSCT-NDkr.6.53000Similar
NSS30201MR6T1Gonsemi5.170488-NSS30201MR6T1GCT-NDkr.6.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes