PBSS2515YPN,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 13.208
Unit Price: kr.12.11000
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 15V 500mA 420MHz, 280MHz 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS2515YPN,115

DigiKey Part Number
1727-5719-2-ND - Tape & Reel (TR)
1727-5719-1-ND - Cut Tape (CT)
1727-5719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS2515YPN,115
Description
TRANS NPN/PNP 15V 500MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 15V 500mA 420MHz, 280MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PBSS2515YPN,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 100mA, 2V
Manufacturer
Nexperia USA Inc.
Power - Max
300mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
420MHz, 280MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
15V
Supplier Device Package
6-TSSOP
Vce Saturation (Max) @ Ib, Ic
250mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS40302PDR2Gonsemi13.208NSS40302PDR2GOSCT-NDkr.12.11000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.88900kr.18.89
100kr.1.19450kr.119.45
500kr.0.89344kr.446.72
1.000kr.0.79611kr.796.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.67227kr.2,016.81
6.000kr.0.60982kr.3,658.92
9.000kr.0.57799kr.5,201.91
15.000kr.0.54220kr.8,133.00
21.000kr.0.52100kr.10,941.00
30.000kr.0.50040kr.15,012.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000