Similar

PBSS2515YPN,115 | |
|---|---|
DigiKey Part Number  | 1727-5719-2-ND - Tape & Reel (TR) 1727-5719-1-ND - Cut Tape (CT) 1727-5719-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PBSS2515YPN,115  | 
Description  | TRANS NPN/PNP 15V 500MA 6-TSSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 15V 500mA 420MHz, 280MHz 300mW Surface Mount 6-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PBSS2515YPN,115 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | 1 NPN, 1 PNP  | |
Current - Collector (Ic) (Max)  | 500mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 15V  | |
Vce Saturation (Max) @ Ib, Ic  | 250mV @ 50mA, 500mA  | |
Current - Collector Cutoff (Max)  | 100nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 150 @ 100mA, 2V  | |
Power - Max  | 300mW  | |
Frequency - Transition  | 420MHz, 280MHz  | |
Operating Temperature  | 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-TSSOP, SC-88, SOT-363  | |
Supplier Device Package  | 6-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 | 
| 10 | kr.2.24600 | kr.22.46 | 
| 50 | kr.1.62440 | kr.81.22 | 
| 100 | kr.1.42210 | kr.142.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.80028 | kr.2,400.84 | 
| Unit Price without VAT: | kr.3.65000 | 
|---|---|
| Unit Price with VAT: | kr.4.56250 | 






