
PBRN113ET,215 | |
|---|---|
DigiKey Part Number | 1727-5709-2-ND - Tape & Reel (TR) 1727-5709-1-ND - Cut Tape (CT) 1727-5709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBRN113ET,215 |
Description | TRANS PREBIAS NPN 40V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40 V 600 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBRN113ET,215 Models |
Category | Resistor - Emitter Base (R2) 1 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 300mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 1.15V @ 8mA, 800mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package TO-236AB |
Resistor - Base (R1) 1 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTD113EKT146 | Rohm Semiconductor | 3.859 | DTD113EKT146CT-ND | kr.3.61000 | Similar |
| DTD114EKT146 | Rohm Semiconductor | 78.641 | DTD114EKT146CT-ND | kr.3.93000 | Similar |
| RN1421TE85LF | Toshiba Semiconductor and Storage | 2.973 | 264-RN1421TE85LFCT-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.17300 | kr.11.73 |
| 100 | kr.0.73100 | kr.73.10 |
| 500 | kr.0.53852 | kr.269.26 |
| 1.000 | kr.0.47613 | kr.476.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39665 | kr.1,189.95 |
| 6.000 | kr.0.35652 | kr.2,139.12 |
| 9.000 | kr.0.33605 | kr.3,024.45 |
| 15.000 | kr.0.31303 | kr.4,695.45 |
| 21.000 | kr.0.29939 | kr.6,287.19 |
| 30.000 | kr.0.28613 | kr.8,583.90 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

