
PBLS4003Y,115 | |
|---|---|
DigiKey Part Number | 1727-5699-2-ND - Tape & Reel (TR) 1727-5699-1-ND - Cut Tape (CT) 1727-5699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBLS4003Y,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 500mA 300MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBLS4003Y,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V / 150 @ 100mA. 2V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 350mV @ 50mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type 1 NPN Pre-Biased, 1 PNP | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA, 500mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V, 40V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 10kOhms | Supplier Device Package 6-TSSOP |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCX114EU-7-F | Diodes Incorporated | 118.943 | DCX114EU-FDICT-ND | kr.1.13000 | Similar |
| UMD3NTR | Rohm Semiconductor | 175.594 | UMD3NCT-ND | kr.1.95000 | Similar |
| UMD5NTR | Rohm Semiconductor | 2.970 | UMD5NCT-ND | kr.1.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90800 | kr.19.08 |
| 100 | kr.1.20590 | kr.120.59 |
| 500 | kr.0.90230 | kr.451.15 |
| 1.000 | kr.0.80423 | kr.804.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67931 | kr.2,037.93 |
| 6.000 | kr.0.61633 | kr.3,697.98 |
| 9.000 | kr.0.58422 | kr.5,257.98 |
| 15.000 | kr.0.54812 | kr.8,221.80 |
| 21.000 | kr.0.52674 | kr.11,061.54 |
| 30.000 | kr.0.50596 | kr.15,178.80 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

