PBHV9215Z,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.673
Unit Price: kr.4.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.9.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 471
Unit Price: kr.9.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 64.532
Unit Price: kr.10.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.543
Unit Price: kr.12.74000
Datasheet
Bipolar (BJT) Transistor PNP 150 V 2 A 35MHz 1.45 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9215Z,115

DigiKey Part Number
1727-5089-2-ND - Tape & Reel (TR)
1727-5089-1-ND - Cut Tape (CT)
1727-5089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9215Z,115
Description
TRANS PNP 150V 2A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 2 A 35MHz 1.45 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.45 W
Mfr
Frequency - Transition
35MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
2 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
150 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
350mV @ 400mA, 2A
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZT5401-13Diodes Incorporated1.673DZT5401DICT-NDkr.4.44000Similar
FZT755TADiodes Incorporated0FZT755CT-NDkr.9.32000Similar
FZT795ATADiodes Incorporated471FZT795ACT-NDkr.9.32000Similar
FZT955TADiodes Incorporated64.532FZT955CT-NDkr.10.52000Similar
FZT956TADiodes Incorporated1.543FZT956CT-NDkr.12.74000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes