
PBHV9115TLHR | |
---|---|
DigiKey Part Number | 1727-PBHV9115TLHRTR-ND - Tape & Reel (TR) 1727-PBHV9115TLHRCT-ND - Cut Tape (CT) 1727-PBHV9115TLHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9115TLHR |
Description | TRANS PNP 150V 1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 1 A 55MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBHV9115TLHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 10V | |
Frequency - Transition | 55MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
10 | kr.2.88600 | kr.28.86 |
50 | kr.2.09800 | kr.104.90 |
100 | kr.1.84130 | kr.184.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.05788 | kr.3,173.64 |
6.000 | kr.0.96436 | kr.5,786.16 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |