PBHV9115T,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.4.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 387.274
Unit Price: kr.1.46000
Datasheet

Similar


onsemi
In Stock: 100.017
Unit Price: kr.1.14000
Datasheet

Similar


onsemi
In Stock: 31.679
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 2.054
Unit Price: kr.1.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.620
Unit Price: kr.7.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.755
Unit Price: kr.2.47000
Datasheet
Bipolar (BJT) Transistor PNP 150 V 1 A 115MHz 300 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9115T,215

DigiKey Part Number
1727-5683-2-ND - Tape & Reel (TR)
1727-5683-1-ND - Cut Tape (CT)
1727-5683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9115T,215
Description
TRANS PNP 150V 1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 1 A 115MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBHV9115T,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 10V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
115MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
150 V
Supplier Device Package
TO-236AB
Vce Saturation (Max) @ Ib, Ic
300mV @ 100mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSVT1418LT1Gonsemi0488-NSVT1418LT1GCT-NDkr.4.82000Direct
MMBT5401-7-FDiodes Incorporated387.274MMBT5401-FDICT-NDkr.1.46000Similar
MMBT5401LT1Gonsemi100.017MMBT5401LT1GOSCT-NDkr.1.14000Similar
MMBT5401LT3Gonsemi31.679MMBT5401LT3GOSCT-NDkr.1.08000Similar
SMMBT5401LT1Gonsemi2.054SMMBT5401LT1GOSCT-NDkr.1.27000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types