
PBHV8115Z,115 | |
|---|---|
DigiKey Part Number | 1727-5425-2-ND - Tape & Reel (TR) 1727-5425-1-ND - Cut Tape (CT) 1727-5425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8115Z,115 |
Description | TRANS NPN 150V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 30MHz 1.4 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 500mA, 10V | |
Power - Max | 1.4 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.14100 | kr.41.41 |
| 50 | kr.3.03620 | kr.151.81 |
| 100 | kr.2.67780 | kr.267.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.84570 | kr.1,845.70 |
| 2.000 | kr.1.67482 | kr.3,349.64 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |











