Similar
Similar



PBHV8115X,115 | |
|---|---|
DigiKey Part Number | 1727-2367-2-ND - Tape & Reel (TR) 1727-2367-1-ND - Cut Tape (CT) 1727-2367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8115X,115 |
Description | TRANS NPN 150V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 30MHz 1.5 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 1.5 W |
Mfr | Frequency - Transition 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 50mV @ 20mA, 100mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC3648S-TD-E | onsemi | 1.674 | 2SC3648S-TD-EOSCT-ND | kr.5.64000 | Similar |
| 2SC3648T-TD-E | onsemi | 32.869 | 2SC3648T-TD-EOSCT-ND | kr.5.52000 | Similar |
| FCX495TA | Diodes Incorporated | 0 | FCX495CT-ND | kr.4.82000 | Similar |
| FCX495TC | Diodes Incorporated | 0 | FCX495TC-ND | kr.1.56218 | Similar |



