
PBHV3160ZX | |
---|---|
DigiKey Part Number | 1727-2366-2-ND - Tape & Reel (TR) 1727-2366-1-ND - Cut Tape (CT) 1727-2366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV3160ZX |
Description | TRANS PNP 600V 0.1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 600 V 100 mA 38MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PBHV3160ZX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 6mA, 30mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 10V | |
Power - Max | 650 mW | |
Frequency - Transition | 38MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.59000 | kr.6.59 |
10 | kr.4.09600 | kr.40.96 |
50 | kr.3.00680 | kr.150.34 |
100 | kr.2.65150 | kr.265.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.82650 | kr.1,826.50 |
2.000 | kr.1.65712 | kr.3,314.24 |
Unit Price without VAT: | kr.6.59000 |
---|---|
Unit Price with VAT: | kr.8.23750 |