
NZX6V8D,133 | |
|---|---|
DigiKey Part Number | 1727-4754-1-ND - Cut Tape (CT) 1727-4754-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX6V8D,133 |
Description | DIODE ZENER 7.05V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.05 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX7V5A,133 | Nexperia USA Inc. | 258 | 1727-6164-1-ND | kr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.70400 | kr.7.04 |
| 100 | kr.0.43490 | kr.43.49 |
| 500 | kr.0.31586 | kr.157.93 |
| 1.000 | kr.0.27718 | kr.277.18 |
| 2.000 | kr.0.24450 | kr.489.00 |
| 5.000 | kr.0.20899 | kr.1,044.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18696 | kr.1,869.60 |
| 20.000 | kr.0.16840 | kr.3,368.00 |
| 30.000 | kr.0.15894 | kr.4,768.20 |
| 50.000 | kr.0.14830 | kr.7,415.00 |
| 70.000 | kr.0.14199 | kr.9,939.30 |
| 100.000 | kr.0.13586 | kr.13,586.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

