Zener Diode 5.1 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX5V1C,133

DigiKey Part Number
1727-6161-1-ND - Cut Tape (CT)
1727-6161-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX5V1C,133
Description
DIODE ZENER 5.1V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100.088
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.71200kr.7.12
100kr.0.43970kr.43.97
500kr.0.31934kr.159.67
1.000kr.0.28025kr.280.25
2.000kr.0.24720kr.494.40
5.000kr.0.21130kr.1,056.50
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.18902kr.1,890.20
20.000kr.0.17026kr.3,405.20
30.000kr.0.16069kr.4,820.70
50.000kr.0.14993kr.7,496.50
70.000kr.0.14356kr.10,049.20
100.000kr.0.13736kr.13,736.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750