
NZX3V3C,133 | |
|---|---|
DigiKey Part Number | 1727-NZX3V3C,133CT-ND - Cut Tape (CT) 1727-NZX3V3C,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX3V3C,133 |
Description | DIODE ZENER 3.4V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.4 V 500 mW ±3% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX3V3B,133 | Nexperia USA Inc. | 7.950 | 1727-6157-1-ND | kr.1.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.77300 | kr.7.73 |
| 100 | kr.0.47740 | kr.47.74 |
| 500 | kr.0.34730 | kr.173.65 |
| 1.000 | kr.0.30521 | kr.305.21 |
| 2.000 | kr.0.26958 | kr.539.16 |
| 5.000 | kr.0.23086 | kr.1,154.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18696 | kr.1,869.60 |
| 20.000 | kr.0.16840 | kr.3,368.00 |
| 30.000 | kr.0.15894 | kr.4,768.20 |
| 50.000 | kr.0.14830 | kr.7,415.00 |
| 70.000 | kr.0.14199 | kr.9,939.30 |
| 100.000 | kr.0.13586 | kr.13,586.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

