Zener Diode 3 V 500 mW ±3% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX3V0B,133

DigiKey Part Number
1727-6156-1-ND - Cut Tape (CT)
1727-6156-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX3V0B,133
Description
DIODE ZENER 3V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±3% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4619-1Microchip Technology3871N4619-1-NDkr.15.60000Similar
1N5225A(DO-35)Microchip Technology4.780150-1N5225A(DO-35)-NDkr.16.10000Similar
In-Stock: 18.637
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.77300kr.7.73
100kr.0.47740kr.47.74
500kr.0.34730kr.173.65
1.000kr.0.30521kr.305.21
2.000kr.0.26958kr.539.16
5.000kr.0.23086kr.1,154.30
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.20688kr.2,068.80
20.000kr.0.18667kr.3,733.40
30.000kr.0.17636kr.5,290.80
50.000kr.0.16478kr.8,239.00
70.000kr.0.15791kr.11,053.70
100.000kr.0.15124kr.15,124.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750