
| NZX36X,133 | |
|---|---|
| DigiKey Part Number | 1727-4740-1-ND - Cut Tape (CT) 1727-4740-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | NZX36X,133 | 
| Description | DIODE ZENER 36.27V 500MW ALF2 | 
| Customer Reference | |
| Detailed Description | Zener Diode 36.27 V 500 mW ±2% Through Hole ALF2 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 140 Ohms | |
| Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
| Operating Temperature | -55°C ~ 175°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | ALF2 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.90200 | kr.9.02 | 
| 50 | kr.0.64260 | kr.32.13 | 
| 100 | kr.0.55740 | kr.55.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.21844 | kr.2,184.40 | 
| 20.000 | kr.0.19676 | kr.3,935.20 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark