
NZX14C,133 | |
|---|---|
DigiKey Part Number | 1727-2236-1-ND - Cut Tape (CT) 1727-2236-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX14C,133 |
Description | DIODE ZENER 14.05V 500MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 14.05 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.88300 | kr.8.83 |
| 50 | kr.0.62980 | kr.31.49 |
| 100 | kr.0.54530 | kr.54.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23606 | kr.2,360.60 |
| 20.000 | kr.0.21292 | kr.4,258.40 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |


