Zener Diode 12.85 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX13B,133

DigiKey Part Number
1727-2235-1-ND - Cut Tape (CT)
1727-2235-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX13B,133
Description
DIODE ZENER 12.85V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 12.85 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
35 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX13A,133Nexperia USA Inc.2.4561727-4723-1-NDkr.1.20000Parametric Equivalent
NZX13C,133Rochester Electronics, LLC67.2002156-NZX13C,133-1727-NDkr.0.31700Direct
In-Stock: 70.356
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.70400kr.7.04
100kr.0.43490kr.43.49
500kr.0.31586kr.157.93
1.000kr.0.27718kr.277.18
2.000kr.0.24450kr.489.00
5.000kr.0.20899kr.1,044.95
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.18696kr.1,869.60
20.000kr.0.16840kr.3,368.00
30.000kr.0.15894kr.4,768.20
50.000kr.0.14830kr.7,415.00
70.000kr.0.14199kr.9,939.30
100.000kr.0.13586kr.13,586.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500