
NZX10D,133 | |
|---|---|
DigiKey Part Number | 1727-4720-1-ND - Cut Tape (CT) 1727-4720-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX10D,133 |
Description | DIODE ZENER 10.4V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10.4 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.71600 | kr.7.16 |
| 100 | kr.0.44380 | kr.44.38 |
| 500 | kr.0.32246 | kr.161.23 |
| 1.000 | kr.0.28302 | kr.283.02 |
| 2.000 | kr.0.24974 | kr.499.48 |
| 5.000 | kr.0.21353 | kr.1,067.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19109 | kr.1,910.90 |
| 20.000 | kr.0.17219 | kr.3,443.80 |
| 30.000 | kr.0.16255 | kr.4,876.50 |
| 50.000 | kr.0.15171 | kr.7,585.50 |
| 70.000 | kr.0.14529 | kr.10,170.30 |
| 100.000 | kr.0.13904 | kr.13,904.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

