
NZH8V2B,115 | |
|---|---|
DigiKey Part Number | 1727-5080-2-ND - Tape & Reel (TR) 1727-5080-1-ND - Cut Tape (CT) 1727-5080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH8V2B,115 |
Description | DIODE ZENER 8.2V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.0.87700 | kr.8.77 |
| 100 | kr.0.54370 | kr.54.37 |
| 500 | kr.0.39796 | kr.198.98 |
| 1.000 | kr.0.35062 | kr.350.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29014 | kr.870.42 |
| 6.000 | kr.0.25959 | kr.1,557.54 |
| 9.000 | kr.0.24400 | kr.2,196.00 |
| 15.000 | kr.0.22647 | kr.3,397.05 |
| 21.000 | kr.0.21608 | kr.4,537.68 |
| 30.000 | kr.0.20598 | kr.6,179.40 |
| 75.000 | kr.0.18379 | kr.13,784.25 |
| 150.000 | kr.0.17007 | kr.25,510.50 |
| 300.000 | kr.0.15854 | kr.47,562.00 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |



